FL7733AMX LED Driver

onsemi's primary-side-regulated LED driver with power factor correction

Image of Fairchild's FL7733AMXonsemi FL7733A single-stage primary-side-regulated (PSR) fly back LED driver delivers constant brightness and instant flicker-free turn-on of LED lighting. The new low-power LED lighting driver is built for a variety of 5 W to over 60 W, indoor and outdoor LED applications so that designers can easily overcome the challenge of meeting global standards and regulations for LED lighting with a single, scalable solution.

Performance

  • Less than ±3% total constant current tolerance over all conditions
  • Less than ±1% over universal line voltage variation
  • Less than ±1% from 50% to 100% load voltage variation
  • Less than ±1% with ±20% magnetizing inductance variation
  • Primary-side regulation (PSR) control for cost-effective solution without requiring input bulk capacitor and secondary feedback circuitry
  • Application input voltage range: 80 VAC to 308 VAC
  • High PF of >0.9, and low THD of <10% over universal line input range
  • Fast <200 MS start-up (at 85 VAC) using internal high-voltage start-up with VDD regulation
  • Adaptive feedback loop control for startup without overshoot

Applications

  • Low-to-mid power LED lighting systems of 5 W to greater than 60 W compatible with analog dimming function

FL7733AMX LED Driver

ImageManufacturer Part NumberDescriptionInternal Switch(s)Number of OutputsAvailable QuantityPrice
IC LED DRIVER OFFL ANALOG 8SOICFL7733AMXIC LED DRIVER OFFL ANALOG 8SOICNo15546 - Immediate$0.76View Details
Published: 2015-05-08